PX2BN2XX100Pxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2CN2XX100PAAAX

DigiKey Part Number
480-5682-ND
Manufacturer
Manufacturer Product Number
PX2CN2XX100PAAAX
Description
PRESSURE TRANSDUCER 100PSI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
450PSI (3102.64kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$1,483.00525$59,320.21
Manufacturers Standard Package