
PX2AN1XX250PSACX | |
---|---|
DigiKey Part Number | 480-5558-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX250PSACX |
Description | SENSOR PRESS 250PSIS 1/4-18 3.3V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.33 V ~ 2.97 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,342.97000 | $1,342.97 |
5 | $1,270.26400 | $6,351.32 |