
PX2AN1XX050PAAAX | |
---|---|
DigiKey Part Number | 480-5800-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX050PAAAX |
Description | PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |