
PX2AG2XX002BAAAX | |
---|---|
DigiKey Part Number | 480-5803-ND |
Manufacturer | |
Manufacturer Product Number | PX2AG2XX002BAAAX |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/8" (3.18mm) BSPP 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $1,463.78125 | $58,551.25 |