
NGCMB00PX01A2B | |
|---|---|
DigiKey Part Number | 480-NGCMB00PX01A2B-ND |
Manufacturer | |
Manufacturer Product Number | NGCMB00PX01A2B |
Description | COMPACT LIMIT SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1122gf |
Packaging Bulk | Release Force 306gf |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit DPST-NO/NC | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom, Off-Mom | Overtravel 0.193" (4.9mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $527.84170 | $52,784.17 |

