
NGCMB00NX01A1B | |
|---|---|
DigiKey Part Number | NGCMB00NX01A1B-ND |
Manufacturer | |
Manufacturer Product Number | NGCMB00NX01A1B |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 18gfm |
Packaging Bulk | Release Force 2.534gfm |
Part Status Active | Operating Position 25° |
Circuit DPST-NO/NC | Pretravel 25° |
Switch Function On-Mom, Off-Mom | Differential Travel 15° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 65° |
Voltage Rating - AC 120 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -25°C ~ 75°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $475.29807 | $475,298.07 |

