Parametric Equivalent



NBPMLNN060PGUNV | |
|---|---|
DigiKey Part Number | 480-5543-ND |
Manufacturer | |
Manufacturer Product Number | NBPMLNN060PGUNV |
Description | SENSOR 60PSIG 0.13" .105V |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 105 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 120PSI (827.37kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 60PSI (413.69kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 4-SMD, J-Lead, Top Port |
Output 0 mV ~ 105 mV (5V) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBPMLNN060PGUNV | WEC | 28 | 2266-NBPMLNN060PGUNV-ND | $1,073.06667 | Parametric Equivalent |


