
MLH250PGB06A | |
|---|---|
DigiKey Part Number | 480-6618-ND |
Manufacturer | |
Manufacturer Product Number | MLH250PGB06A |
Description | MLH ALL METAL PRESS SENSE -ATF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 750PSI (5171.07kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,645.93000 | $2,645.93 |
| 5 | $2,482.12000 | $12,410.60 |
| 10 | $2,421.11700 | $24,211.17 |
| 25 | $2,348.18520 | $58,704.63 |



