
MLH100PGL01G | |
---|---|
DigiKey Part Number | 480-5403-ND |
Manufacturer | |
Manufacturer Product Number | MLH100PGL01G |
Description | SENSOR AMP 100PSI 1-5VDC OUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 1m | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,997.82000 | $1,997.82 |
5 | $1,948.27400 | $9,741.37 |