
MLH010BGD14A | |
|---|---|
DigiKey Part Number | 2266-MLH010BGD14A-ND |
Manufacturer | |
Manufacturer Product Number | MLH010BGD14A |
Description | SENSOR GAUGE 0-10 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style M12 |
Pressure Type Vented Gauge | Maximum Pressure 435.11PSI (3000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $936.86000 | $936.86 |
| 4 | $892.15000 | $3,568.60 |

