
MHR01015PBPNNEAA01 | |
|---|---|
DigiKey Part Number | 480-7053-ND |
Manufacturer | |
Manufacturer Product Number | MHR01015PBPNNEAA01 |
Description | MEDIUM PRESSURE SWITCH, RAISING, |
Customer Reference | |
Detailed Description | Pressure Sensor 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT Cylinder, Metal |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±2% |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Box | Termination Style Cable 10' |
Part Status Obsolete | Maximum Pressure 600PSI (4136.85kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 120°C |
Pressure Type Sealed Gauge | Package / Case Cylinder, Metal |
Operating Pressure 40PSI ~ 500PSI (275.8kPa ~ 3447.4kPa) |

