
MA3055S10 | |
|---|---|
DigiKey Part Number | 480-3272-ND |
Manufacturer | |
Manufacturer Product Number | MA3055S10 |
Description | SENSOR VRS SINE WAVE WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Category | Actuator Material Ferrous Metals, Gear Tooth |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Frequency 70 kHz |
Packaging Bulk | Operating Temperature -73°C ~ 230°C |
Part Status Active | Package / Case Barrel, Stainless Steel |
Type VRS (Passive) | Base Product Number |
Output Type Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,355.18000 | $4,355.18 |
| 5 | $4,104.71600 | $20,523.58 |
| 10 | $4,011.41800 | $40,114.18 |

