
LSJ1A-7M | |
---|---|
DigiKey Part Number | 480-5026-ND |
Manufacturer | |
Manufacturer Product Number | LSJ1A-7M |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSJ1A-7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Spring, Wire | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 4.000" (102mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2,078.92700 | $20,789.27 |