
LS2YCB4K | |
|---|---|
DigiKey Part Number | 480-LS2YCB4K-ND |
Manufacturer | |
Manufacturer Product Number | LS2YCB4K |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Operating Force 1815gf |
Part Status Active | Operating Position 1.812" (46.0mm) |
Circuit SPDT (DB/DM) | Pretravel 0.070" (1.78mm) |
Switch Function On-Mom | Differential Travel 0.015" (0.38mm) |
Current Rating (Amps) 6A (AC), 800mA (DC) | Overtravel 0.190" (4.8mm) |
Voltage Rating - AC 120 V | Operating Temperature -20°C ~ 105°C |
Voltage Rating - DC 120 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,759.03000 | $16,759.03 |

