
IH-PMC-001 | |
---|---|
DigiKey Part Number | 480-IH-PMC-001-ND |
Manufacturer | |
Manufacturer Product Number | IH-PMC-001 |
Description | ISERIES PARTICULATE MATTER SENSO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | I2C, PWM, UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.66000 | $250.66 |
5 | $230.29800 | $1,151.49 |
10 | $222.70000 | $2,227.00 |
25 | $213.61720 | $5,340.43 |
50 | $207.40200 | $10,370.10 |
100 | $204.08770 | $20,408.77 |