
HSCSNBN020NDAA5 | |
---|---|
DigiKey Part Number | 480-HSCSNBN020NDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCSNBN020NDAA5 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) Differential Male - 1/2" (12.7mm) G 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $447.33530 | $44,733.53 |