
HSCSAAD010ND2A3 | |
---|---|
DigiKey Part Number | HSCSAAD010ND2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCSAAD010ND2A3 |
Description | SENSOR 0.36PSID 0.19" 12BIT 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 12 b 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.49kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.65PSI (±87.21kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $345.55170 | $34,555.17 |