HSCMRRN/D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSCMRRN/D Series
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

HSCMRRN001ND2A3

DigiKey Part Number
480-6193-ND
Manufacturer
Manufacturer Product Number
HSCMRRN001ND2A3
Description
SENSOR 0.04PSID 0.08" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3.27V ~ 3.33V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
±9.76PSI (±67.28kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$755.82000$755.82
5$710.44800$3,552.24