HSCDANxxxxzzzAx, 8-DIP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDANN005PDAA3

DigiKey Part Number
HSCDANN005PDAA3-ND
Manufacturer
Manufacturer Product Number
HSCDANN005PDAA3
Description
SENSOR 5PSID 0.19" 2.97V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$264.83990$26,483.99