HOA7720-M11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: $48.26000
Datasheet
Optical Sensor Through-Beam 0.118" (3mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOA7720-M11

DigiKey Part Number
480-3809-ND
Manufacturer
Manufacturer Product Number
HOA7720-M11
Description
SENSOR OPTICAL 3MM MODULE W/CONN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Module, Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Current - Supply
40 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.118" (3mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
Module, Connector
Output Configuration
Totem Pole, Inverted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB982T51ZTT Electronics/Optek Technology200365-1814-ND$48.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes