
HIH7120-021-001S | |
---|---|
DigiKey Part Number | HIH7120-021-001S-ND |
Manufacturer | |
Manufacturer Product Number | HIH7120-021-001S |
Description | SENS HUM/TMP 3.3V I2C 4SIP 1=5 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | $405.48353 | $6,893.22 |