HEL-777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-777-A-U-0

DigiKey Part Number
480-4956-ND
Manufacturer
Manufacturer Product Number
HEL-777-A-U-0
Description
SENSOR RTD 1KOHM 2SIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.2%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 150°C
Termination
PC Pins
Accuracy
±0.5°C
Temperature Coefficient
-
Current
1 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.06000$117.06
5$106.62000$533.10
10$102.73500$1,027.35
25$98.08600$2,452.15
50$94.90500$4,745.25
100$91.99010$9,199.01
500$87.91776$43,958.88
Manufacturers Standard Package