
HEL-776-A-T-1 | |
|---|---|
DigiKey Part Number | HEL-776-A-T-1-ND |
Manufacturer | |
Manufacturer Product Number | HEL-776-A-T-1 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination PC Pins |
Packaging Bulk | Accuracy ±0.5°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Through Hole |
Resistance Tolerance ±0.1% | Package / Case Radial |
RTD Material Platinum (Pt) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $454.06200 | $22,703.10 |

