HAFBSS0200C4AX3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAFBSS0200C4AX3

DigiKey Part Number
480-3870-ND
Manufacturer
Manufacturer Product Number
HAFBSS0200C4AX3
Description
SENSOR AIRFLOW 200SCCM SHORT 3V
Customer Reference
Detailed Description
Air Flow Sensor 200sccm Male, 0.16" (4.06mm) Tube, Dual Polymer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Range
200sccm
Flow Sensor Type
Air
Voltage - Input
2.97V ~ 3.63V
Port Size
Male, 0.16" (4.06mm) Tube, Dual
Switch Function/Rating
-
Material - Body
Polymer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.