
HAFBSF0200C4AX3 | |
---|---|
DigiKey Part Number | 480-3874-ND |
Manufacturer | |
Manufacturer Product Number | HAFBSF0200C4AX3 |
Description | SENSOR AIRFLOW 200SCCM SHORT 3V |
Customer Reference | |
Detailed Description | Air Flow Sensor 200sccm Male, 0.16" (4.06mm) Tube, Dual Polymer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Range | 200sccm | |
Flow Sensor Type | Air | |
Voltage - Input | 2.97V ~ 3.63V | |
Port Size | Male, 0.16" (4.06mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,374.69000 | $1,374.69 |
5 | $1,282.39400 | $6,411.97 |
10 | $1,248.15400 | $12,481.54 |
25 | $1,207.29960 | $30,182.49 |