GTN1A112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: $256.11420
GTN1A111, GTN1A112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTN1A112

DigiKey Part Number
480-2815-ND
Manufacturer
Manufacturer Product Number
GTN1A112
Description
SENSOR HALL DIGITAL CONNECTOR
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Plastic Housed, Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
9 kHz
Voltage - Supply
8V ~ 16V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Barrel, Plastic Housed, Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes