GLLC01A1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLLC01A1B

DigiKey Part Number
480-5956-ND
Manufacturer
Manufacturer Product Number
GLLC01A1B
Description
SWITCH SNAP ACTION SPDT 10A 300V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
300 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
12gfm
Release Force
2.039gfm
Operating Position
30°
Pretravel
30°
Differential Travel
18°
Overtravel
40°
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$319.81000$319.81
10$264.74900$2,647.49
30$241.93300$7,257.99
50$237.08160$11,854.08
Manufacturers Standard Package