
GLBC02D | |
|---|---|
DigiKey Part Number | 480-5922-ND |
Manufacturer | |
Manufacturer Product Number | GLBC02D |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Plug In |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 969gf |
Part Status Obsolete | Operating Position 2.400" (61.0mm) |
Circuit SPDT | Pretravel 0.165" (4.2mm) |
Switch Function On-Mom | Differential Travel 0.065" (1.7mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.350" (9.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |

