GKMB16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKMB16

DigiKey Part Number
480-4884-ND
Manufacturer
Manufacturer Product Number
GKMB16
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 1m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$922.58000$9,225.80