GKMA33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKMA33

DigiKey Part Number
480-4882-ND
Manufacturer
Manufacturer Product Number
GKMA33
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,171.22000$1,171.22
10$969.62100$9,696.21
25$954.08520$23,852.13
Manufacturers Standard Package