
EXH-AR3 | |
---|---|
DigiKey Part Number | 480-4865-ND |
Manufacturer | |
Manufacturer Product Number | EXH-AR3 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 25A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 227gf | |
Release Force | 113gf | |
Operating Position | - | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 25° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 71°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,098.16000 | $7,098.16 |
10 | $6,588.24400 | $65,882.44 |