EXD-AR-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXD-AR-3

DigiKey Part Number
480-4862-ND
Manufacturer
Manufacturer Product Number
EXD-AR-3
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 300mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
Explosion Proof
Operating Force
227 ~ 680gf
Release Force
113 ~ 340gf
Operating Position
-
Pretravel
0.250" (6.35mm)
Differential Travel
0.110" (2.8mm)
Overtravel
25°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-40°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$4,377.18600$21,885.93