CSNS300F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNS300F

DigiKey Part Number
480-6853-ND
Manufacturer
Manufacturer Product Number
CSNS300F
Description
SENSOR CURRENT HALL 600A AC/DC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.1%
Accuracy
±5%
Voltage - Supply
15V
Response Time
500ns
Current - Supply (Max)
160mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,329.71000$1,329.71
5$1,256.73000$6,283.65