Image for CLSXB4B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLSXB4B

DigiKey Part Number
CLSXB4B-ND
Manufacturer
Manufacturer Product Number
CLSXB4B
Description
CABLE PULL SWITCH DPST 10A 600V
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 10A (AC/DC) 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - AC
600V
Series
Voltage Rating - DC
250V
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Operating Temperature
-1°C ~ 70°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Mom, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable