C3400-0262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3400-0262

DigiKey Part Number
480-C3400-0262-ND
Manufacturer
Manufacturer Product Number
C3400-0262
Description
FLEX HEATER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
-
Temperature Rating
-
Watt Density @ 12V
-
Voltage
-
Shape
-
Length
-
Width
-
Diameter
-
Thickness
-
Material
-
Attachment Method
-
Termination
-
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
-
Color
-
Approval Agency
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 53 View Now

Other Suppliers on DigiKey

53In Stock
Ships from WEC