
BZV6-RNX1 | |
---|---|
DigiKey Part Number | 480-4802-ND |
Manufacturer | |
Manufacturer Product Number | BZV6-RNX1 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot, Reset Plunger | |
Operating Force | 170 ~ 567gf | |
Release Force | 170gf | |
Operating Position | 2.720" (69.1mm) | |
Pretravel | 0.078" (2.0mm) | |
Differential Travel | - | |
Overtravel | 0.187" (4.75mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,009.62000 | $3,009.62 |