Parametric Equivalent

BZH1-2RN62 | |
|---|---|
DigiKey Part Number | BZH1-2RN62-ND |
Manufacturer | |
Manufacturer Product Number | BZH1-2RN62 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Features Actuator Seal Boot |
Packaging Bulk | Operating Force 85 ~ 198gf |
Part Status Active | Release Force 28gf |
Circuit SPDT | Pretravel 0.718" (18.2mm) |
Switch Function On-Mom | Differential Travel 0.229" (5.8mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.838" (21.3mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Adjustable Rod |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG1-2RN62 | Honeywell Sensing and Productivity Solutions | 0 | 480-4745-ND | $4,900.18000 | Parametric Equivalent |
| ZV-NCL-2S | Omron Automation and Safety | 6 | Z10676-ND | $1,432.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,578.88000 | $4,578.88 |



