
BZE6-7RQ8 | |
|---|---|
DigiKey Part Number | 480-6972-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-7RQ8 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 624 ~ 794gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 1.953" (49.6mm) |
Switch Function On-Mom | Pretravel 0.030" (0.8mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Overtravel 0.141" (3.6mm) |
Voltage Rating - DC 125 V | Operating Temperature -32°C ~ 71°C |
Actuator Type Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,544.67200 | $15,446.72 |

