BZ-RW84-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-RW84-A2

DigiKey Part Number
480-4787-ND
Manufacturer
Manufacturer Product Number
BZ-RW84-A2
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
21gf
Release Force
3.500gf
Operating Position
0.750" (19.1mm)
Pretravel
0.266" (6.75mm)
Differential Travel
0.015" (0.38mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 62 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$339.77000$339.77
Manufacturers Standard Package

Other Suppliers on DigiKey

62In Stock
Ships from WEC