BZ-RQX66 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: $134.23640

Similar


Omron Automation and Safety
In Stock: 2
Unit Price: $302.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-RQX66

DigiKey Part Number
BZ-RQX66-ND
Manufacturer
Manufacturer Product Number
BZ-RQX66
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Reset Function
Operating Force
170 ~ 269gf
Release Force
-
Operating Position
1.500" (38.1mm)
Pretravel
0.012" (0.3mm)
Differential Travel
-
Overtravel
0.187" (4.75mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

51In Stock
Ships from WEC