
BZ-7RW80189-A2 | |
|---|---|
DigiKey Part Number | 480-4719-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RW80189-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 482gf |
Packaging Bulk | Release Force 43gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $188.92200 | $1,889.22 |

