BZ-7RW2T04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $156.37030
Datasheet
BZ-7RW2T04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-7RW2T04

DigiKey Part Number
480-4718-ND
Manufacturer
Manufacturer Product Number
BZ-7RW2T04
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
28 ~ 127gf
Release Force
21gf
Operating Position
1.188" (30.2mm)
Pretravel
0.470" (11.9mm)
Differential Travel
0.150" (3.8mm)
Overtravel
0.156" (3.96mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes