
BZ-7RQ18T | |
---|---|
DigiKey Part Number | 480-4715-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RQ18T |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 624 ~ 794gf | |
Release Force | 113gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |