BZ-3YQ8T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: $1,430.48173
BZ-3YQ8T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-3YQ8T

DigiKey Part Number
480-6968-ND
Manufacturer
Manufacturer Product Number
BZ-3YQ8T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Roller Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
454 ~ 737gf
Release Force
113gf
Operating Position
1.266" (32.2mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.141" (3.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$546.55700$5,465.57