BAF1-2RN-RH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF1-2RN-RH

DigiKey Part Number
480-3703-ND
Manufacturer
Manufacturer Product Number
BAF1-2RN-RH
Description
SWITCH SNAP ACTION SPDT 20A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Not For New Designs
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
1134gf
Release Force
227gf
Operating Position
2.094" (53.2mm)
Pretravel
0.094" (2.4mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-32°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,939.62000$1,939.62
10$1,638.53000$16,385.30