
AWM5101VA | |
|---|---|
DigiKey Part Number | 480-6164-ND |
Manufacturer | |
Manufacturer Product Number | AWM5101VA |
Description | SENSOR FLOW AIR 0 ~ 5 SLPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 5 SLPM Male, 1/4", 0.25" (6.35mm) 18 NPT Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM5101VA Models |
Category | Flow Sensor Type Air |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Input 8V ~ 15V |
Series | Port Size Male, 1/4", 0.25" (6.35mm) 18 NPT |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensing Range 0 ~ 5 SLPM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,490.20680 | $124,510.34 |


