ASDXAVX030PGAA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDXAVX030PGAA5

DigiKey Part Number
480-3747-ND
Manufacturer
Manufacturer Product Number
ASDXAVX030PGAA5
Description
SENSOR 30PSIG 0.09" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.09" (2.31mm) Tube 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.09" (2.31mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-20°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,481.26600$37,031.65
Manufacturers Standard Package