ASDX100D44R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $2,084.65000

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $2,084.65000
Datasheet
Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.09" (2.29mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDX100D44R

DigiKey Part Number
480-1922-ND
Manufacturer
Manufacturer Product Number
ASDX100D44R
Description
SENSOR 100PSID 0.09" 4.5V
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.09" (2.29mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 0.09" (2.29mm) Tube, Dual
Packaging
Bulk
Port Style
Barbless
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Board Mount
Termination Style
PC Pin
Pressure Type
Differential
Maximum Pressure
150PSI (1034.21kPa)
Operating Pressure
100PSI (689.48kPa)
Operating Temperature
-20°C ~ 105°C
Output Type
Analog Voltage
Mounting Type
Through Hole
Output
0.5 V ~ 4.5 V
Package / Case
8-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDXRRX100PGAA5Honeywell Sensing and Productivity Solutions0480-3748-ND$2,084.65000Direct
ASDXRRX001PGAA5Honeywell Sensing and Productivity Solutions0480-3288-ND$2,084.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes