
AML22CBT2AD | |
|---|---|
DigiKey Part Number | AML22CBT2AD-ND |
Manufacturer | |
Manufacturer Product Number | AML22CBT2AD |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 10 VDC |
Type Standard, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Panel Cutout Dimensions Square - 19.05mm x 19.05mm |
Switch Function On-On | Mechanical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 25,000 Cycles |








