
ABPDRRN030PGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDRRN030PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRN030PGAA5 |
Description | BASIC PRESSURE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.06" (1.6mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount | Maximum Pressure 9.75PSI (67.2kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP (0.453", 11.50mm), Dual Ports, Same Side |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $281.45650 | $28,145.65 |


